1.6 A 1 kV 1 kV Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ADBC1600-BE

DigiKey Part Number
5923-0ADBC1600-BE-ND
Manufacturer
Manufacturer Product Number
0ADBC1600-BE
Description
FUSE CERM 1.6A 1KVAC 1KVDC 3AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.6 A 1 kV 1 kV Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
1 kV
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
3.72
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
DC Cold Resistance
0.165 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 599
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1123,56000 Kč123,56 Kč
5102,43000 Kč512,15 Kč
1094,49300 Kč944,93 Kč
5078,38180 Kč3 919,09 Kč
10072,28780 Kč7 228,78 Kč
25064,91568 Kč16 228,92 Kč
50059,81190 Kč29 905,95 Kč
1 00055,07648 Kč55 076,48 Kč
Manufacturers Standard Package
Unit Price without VAT:123,56000 Kč
Unit Price with VAT:149,50760 Kč