TFPTL-L2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TFPTL-L2

TFPTL15L2200FL2B

DigiKey Part Number
541-TFPTL15L2200FL2B-ND
Manufacturer
Manufacturer Product Number
TFPTL15L2200FL2B
Description
SENSOR PTC 220OHM 1% RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PTC Thermistor 220 Ohms Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
-
Packaging
Bulk
Part Status
Active
Resistance @ 25°C
220 Ohms
Resistance Tolerance
±1%
Operating Temperature
-55°C ~ 70°C
Power - Max
100 mW
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 881
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,91000 Kč22,91 Kč
520,20600 Kč101,03 Kč
1019,20500 Kč192,05 Kč
2517,98880 Kč449,72 Kč
5017,16800 Kč858,40 Kč
10016,41610 Kč1 641,61 Kč
50014,90512 Kč7 452,56 Kč
1 00014,34291 Kč14 342,91 Kč
5 00013,21209 Kč66 060,45 Kč
Manufacturers Standard Package
Unit Price without VAT:22,91000 Kč
Unit Price with VAT:27,72110 Kč