



TFPTL10L4700FL2B | |
|---|---|
DigiKey Part Number | 541-1423-ND |
Manufacturer | |
Manufacturer Product Number | TFPTL10L4700FL2B |
Description | SENSOR PTC 470OHM 1% RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 70°C | |
Power - Max | 75 mW | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 5 | 19,31800 Kč | 96,59 Kč |
| 10 | 18,37300 Kč | 183,73 Kč |
| 25 | 17,20160 Kč | 430,04 Kč |
| 50 | 16,41200 Kč | 820,60 Kč |
| 100 | 15,68970 Kč | 1 568,97 Kč |
| 500 | 14,23580 Kč | 7 117,90 Kč |
| 1 000 | 13,69511 Kč | 13 695,11 Kč |
| 5 000 | 12,60796 Kč | 63 039,80 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |


