PTC Thermistor 10 kOhms 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 10 kOhms 1206 (3216 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach

TFPT1206L1002JV

DigiKey Part Number
541-1190-2-ND - Tape & Reel (TR)
541-1190-1-ND - Cut Tape (CT)
541-1190-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFPT1206L1002JV
Description
SENSOR PTC 10KOHM 5% 1206
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
PTC Thermistor 10 kOhms 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFPT1206L1002JV Models
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±5%
Manufacturer
Vishay Dale
Operating Temperature
-55°C ~ 125°C
Series
Power - Max
125 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Resistance @ 25°C
10 kOhms
Supplier Device Package
1206
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 428
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
519,36000 Kč96,80 Kč
1018,37300 Kč183,73 Kč
2517,21000 Kč430,25 Kč
5016,41620 Kč820,81 Kč
10015,69180 Kč1 569,18 Kč
50014,23454 Kč7 117,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,42948 Kč13 429,48 Kč
2 00012,94264 Kč25 885,28 Kč
3 00012,67691 Kč38 030,73 Kč
5 00012,36077 Kč61 803,85 Kč
7 00012,16321 Kč85 142,47 Kč
10 00011,96271 Kč119 627,10 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč