



TFPT0603L4700FV | |
|---|---|
DigiKey Part Number | 541-1171-2-ND - Tape & Reel (TR) 541-1171-1-ND - Cut Tape (CT) 541-1171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT0603L4700FV |
Description | SENSOR PTC 470OHM 1% 0603 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFPT0603L4700FV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 5 | 23,35000 Kč | 116,75 Kč |
| 10 | 22,19500 Kč | 221,95 Kč |
| 25 | 20,82160 Kč | 520,54 Kč |
| 50 | 19,88100 Kč | 994,05 Kč |
| 100 | 19,02000 Kč | 1 902,00 Kč |
| 500 | 17,29396 Kč | 8 646,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,33140 Kč | 16 331,40 Kč |
| 2 000 | 15,75407 Kč | 31 508,14 Kč |
| 3 000 | 15,43885 Kč | 46 316,55 Kč |
| 5 000 | 15,06380 Kč | 75 319,00 Kč |
| 7 000 | 14,82960 Kč | 103 807,20 Kč |
| 10 000 | 14,59176 Kč | 145 917,60 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |


