PTC Thermistor 220 Ohms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 220 Ohms 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach

TFPT0603L2200FV

DigiKey Part Number
541-1168-2-ND - Tape & Reel (TR)
541-1168-1-ND - Cut Tape (CT)
541-1168-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFPT0603L2200FV
Description
SENSOR PTC 220OHM 1% 0603
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
PTC Thermistor 220 Ohms 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFPT0603L2200FV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 25°C
220 Ohms
Resistance Tolerance
±1%
Operating Temperature
-55°C ~ 125°C
Power - Max
75 mW
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 312
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
523,35000 Kč116,75 Kč
1022,19500 Kč221,95 Kč
2520,82160 Kč520,54 Kč
5019,88100 Kč994,05 Kč
10019,02000 Kč1 902,00 Kč
50017,29396 Kč8 646,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,33140 Kč16 331,40 Kč
2 00015,75407 Kč31 508,14 Kč
3 00015,43885 Kč46 316,55 Kč
5 00015,06380 Kč75 319,00 Kč
7 00014,82960 Kč103 807,20 Kč
10 00014,59176 Kč145 917,60 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč