
SOMC1603470RGEA | |
|---|---|
DigiKey Part Number | SOMC470HTR-ND - Tape & Reel (TR) SOMC470HCT-ND - Cut Tape (CT) SOMC470HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SOMC1603470RGEA |
Description | RES ARRAY 8 RES 470 OHM 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SOMC1603470RGEA Models |
Category | Number of Pins 16 |
Manufacturer Vishay Dale | Power Per Element 160mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 16-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 470 | Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm) |
Tolerance ±2% | Height - Seated (Max) 0.090" (2.29mm) |
Number of Resistors 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4816P-1-471LF | Bourns Inc. | 5 203 | 4816P-1-471LFCT-ND | 45,67000 Kč | Direct |
| 767163471GP | CTS Resistor Products | 616 | 767-163-R470P-ND | 76,54000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,81000 Kč | 97,81 Kč |
| 10 | 66,21600 Kč | 662,16 Kč |
| 25 | 57,66120 Kč | 1 441,53 Kč |
| 50 | 52,29720 Kč | 2 614,86 Kč |
| 100 | 47,73820 Kč | 4 773,82 Kč |
| 250 | 42,74544 Kč | 10 686,36 Kč |
| 500 | 39,62212 Kč | 19 811,06 Kč |
| 1 000 | 39,24797 Kč | 39 247,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 35,41014 Kč | 70 820,28 Kč |
| 4 000 | 33,45853 Kč | 133 834,12 Kč |
| 6 000 | 32,45651 Kč | 194 739,06 Kč |
| Unit Price without VAT: | 97,81000 Kč |
|---|---|
| Unit Price with VAT: | 118,35010 Kč |


