
767163471GP | |
|---|---|
DigiKey Part Number | 767-163-R470P-ND |
Manufacturer | |
Manufacturer Product Number | 767163471GP |
Description | RES ARRAY 8 RES 470 OHM 16SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±2% 200mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Category | Number of Pins 16 |
Manufacturer CTS Resistor Products | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 16-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 470 | Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm) |
Tolerance ±2% | Height - Seated (Max) 0.093" (2.36mm) |
Number of Resistors 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,54000 Kč | 76,54 Kč |
| 10 | 51,51300 Kč | 515,13 Kč |
| 43 | 41,31814 Kč | 1 776,68 Kč |
| 86 | 37,56419 Kč | 3 230,52 Kč |
| 129 | 35,63705 Kč | 4 597,18 Kč |
| 258 | 32,73748 Kč | 8 446,27 Kč |
| 516 | 30,27403 Kč | 15 621,40 Kč |
| 1 032 | 28,18160 Kč | 29 083,41 Kč |
| 5 031 | 24,50780 Kč | 123 298,74 Kč |
| Unit Price without VAT: | 76,54000 Kč |
|---|---|
| Unit Price with VAT: | 92,61340 Kč |

