RS00575R00FE73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 427
Unit Price: 97,58000 Kč
Datasheet

Similar


Ohmite
In Stock: 296
Unit Price: 71,16000 Kč
Datasheet

Similar


Riedon products by Bourns
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS00575R00FE73

DigiKey Part Number
RS00575R00FE73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS00575R00FE73
Description
RES 75 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS00575R00FE73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50042,38266 Kč21 191,33 Kč
Manufacturers Standard Package
Unit Price without VAT:42,38266 Kč
Unit Price with VAT:51,28302 Kč