
RS00575R00FS73 | |
|---|---|
DigiKey Part Number | RSC-75TR-ND - Tape & Reel (TR) RSC-75CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS00575R00FS73 |
Description | RES 75 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS00575R00FS73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,58000 Kč | 97,58 Kč |
| 10 | 66,05900 Kč | 660,59 Kč |
| 25 | 57,52440 Kč | 1 438,11 Kč |
| 50 | 52,17320 Kč | 2 608,66 Kč |
| 100 | 47,62490 Kč | 4 762,49 Kč |
| 250 | 42,64396 Kč | 10 660,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,90012 Kč | 22 950,06 Kč |
| 1 000 | 42,88096 Kč | 42 880,96 Kč |
| 1 500 | 41,33015 Kč | 61 995,23 Kč |
| 2 500 | 39,57634 Kč | 98 940,85 Kč |
| 3 500 | 38,53164 Kč | 134 860,74 Kč |
| 5 000 | 37,51089 Kč | 187 554,45 Kč |
| Unit Price without VAT: | 97,58000 Kč |
|---|---|
| Unit Price with VAT: | 118,07180 Kč |

