Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN60C5001FRE6 | |
|---|---|
DigiKey Part Number | RN60C5001FRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN60C5001FRE6 |
Description | RES 5K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C5001FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN60C5001BB14 | Vishay Dale | 362 | 541-RN60C5001BB14-ND | 32,97000 Kč | Upgrade |
| RN65D3243FRE6 | Vishay Dale | 0 | RN65D3243FRE6-ND | 16,41939 Kč | Upgrade |
| RN60C5001DB14 | Vishay Dale | 0 | RN60C5001DB14-ND | 8,88950 Kč | Parametric Equivalent |
| RN60C5001DRE6 | Vishay Dale | 0 | RN60C5001DRE6-ND | 8,88950 Kč | Parametric Equivalent |
| RN60C5001FB14 | Vishay Dale | 0 | RN60C5001FB14-ND | 6,54844 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,54844 Kč | 6 548,44 Kč |
| Unit Price without VAT: | 6,54844 Kč |
|---|---|
| Unit Price with VAT: | 7,92361 Kč |



