RN60C5001DB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 13,03178 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 13,57584 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 16,41939 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,88950 Kč
Datasheet
5 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C5001DB14

DigiKey Part Number
RN60C5001DB14-ND
Manufacturer
Manufacturer Product Number
RN60C5001DB14
Description
RES 5K OHM 1/4W .5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
5 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C5001DB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN60C5001BR36Vishay Dale0RN60C5001BR36-ND13,03178 KčUpgrade
RN60C5001BRE6Vishay Dale0RN60C5001BRE6-ND13,57584 KčUpgrade
RN65D3243FRE6Vishay Dale0RN65D3243FRE6-ND16,41939 KčUpgrade
RN60C5001DRE6Vishay Dale0RN60C5001DRE6-ND8,88950 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0008,88950 Kč8 889,50 Kč
Unit Price without VAT:8,88950 Kč
Unit Price with VAT:10,75630 Kč