RN60C5001BR36 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 16,41939 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 362
Unit Price: 32,97000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,57584 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 22,73285 Kč
Datasheet
5 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C5001BR36

DigiKey Part Number
RN60C5001BR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN60C5001BR36
Description
RES 5K OHM 1/4W .1% AXIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
5 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C5001BR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN65D3243FRE6Vishay Dale0RN65D3243FRE6-ND16,41939 KčUpgrade
RN60C5001BB14Vishay Dale362541-RN60C5001BB14-ND32,97000 KčParametric Equivalent
RN60C5001BRE6Vishay Dale0RN60C5001BRE6-ND13,57584 KčParametric Equivalent
RN60E5001BB14Vishay Dale0RN60E5001BB14-ND22,73285 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,03178 Kč32 579,45 Kč
Manufacturers Standard Package
Unit Price without VAT:13,03178 Kč
Unit Price with VAT:15,76845 Kč