RLR20C3301GRR36 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 31,73701 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 72,99950 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 68,35500 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 68,35500 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 72,99950 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 91,53030 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 86,61050 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 107,73020 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 44,08303 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 34,07388 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 51,01842 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 31,73701 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 47,70704 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 30,53697 Kč
Datasheet
3.3 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C3301GRR36

DigiKey Part Number
RLR20C3301GRR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR20C3301GRR36
Description
RES 3.3K OHM 2% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR20C3301GRR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR20C3301GMRE6Vishay Dale0RLR20C3301GMRE6-ND31,73701 KčDirect
RLR20C3301GPB14Vishay Dale0RLR20C3301GPB14-ND72,99950 KčDirect
RLR20C3301FRB14Vishay Dale0541-RLR20C3301FRB14-ND68,35500 KčParametric Equivalent
RLR20C3301FRRE6Vishay Dale0541-RLR20C3301FRRE6TR-ND68,35500 KčParametric Equivalent
RLR20C3301GRB14Vishay Dale0RLR20C3301GRB14-ND72,99950 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50029,17941 Kč72 948,53 Kč
Manufacturers Standard Package
Unit Price without VAT:29,17941 Kč
Unit Price with VAT:35,30709 Kč