RLR20C3301GPB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 72,99950 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 72,99950 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 31,73701 Kč
Datasheet
3.3 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C3301GPB14

DigiKey Part Number
RLR20C3301GPB14-ND
Manufacturer
Manufacturer Product Number
RLR20C3301GPB14
Description
RES 3.3K OHM 2% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR20C3301GPB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR20C3301GMB14Vishay Dale0RLR20C3301GMB14-ND72,99950 KčDirect
RLR20C3301GRB14Vishay Dale0RLR20C3301GRB14-ND72,99950 KčDirect
RLR20C3301GPRE6Vishay Dale0541-RLR20C3301GPRE6TR-ND31,73701 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10072,99950 Kč7 299,95 Kč
Manufacturers Standard Package
Unit Price without VAT:72,99950 Kč
Unit Price with VAT:88,32940 Kč