Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C3301GMBSL | |
|---|---|
DigiKey Part Number | RLR20C3301GMBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C3301GMBSL |
Description | RES 3.3K OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR20C3301GMBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C3301GPB14 | Vishay Dale | 0 | RLR20C3301GPB14-ND | 72,99950 Kč | Direct |
| RLR20C3301GRB14 | Vishay Dale | 0 | RLR20C3301GRB14-ND | 72,99950 Kč | Direct |
| RLR20C3301GMB14 | Vishay Dale | 0 | RLR20C3301GMB14-ND | 72,99950 Kč | Parametric Equivalent |
| RLR20C3301GMR36 | Vishay Dale | 0 | 541-RLR20C3301GMR36TR-ND | 29,17941 Kč | Parametric Equivalent |
| RLR20C3301GMRE5 | Vishay Dale | 0 | 541-RLR20C3301GMRE5TR-ND | 34,07388 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 86,61050 Kč | 8 661,05 Kč |
| Unit Price without VAT: | 86,61050 Kč |
|---|---|
| Unit Price with VAT: | 104,79871 Kč |


