RLR07C1005FPRSL23 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 140
Unit Price: 222,37000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 164,83430 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 186,53780 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 62,46905 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 77,43013 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 80,46308 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 96,06752 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 75,56802 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 90,37224 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 87,44799 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 85,53630 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 95,23726 Kč
Datasheet
10 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1005FPRSL23

DigiKey Part Number
541-RLR07C1005FPRSL23-ND
Manufacturer
Manufacturer Product Number
RLR07C1005FPRSL23
Description
RES 10M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C1005FPRSL23 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C1005FPB14Vishay Dale140RLR07C1005FPB14-ND222,37000 KčParametric Equivalent
RLR07C1005FPBSLVishay Dale0RLR07C1005FPBSL-ND164,83430 KčParametric Equivalent
RLR07C1005FPBSL23Vishay Dale0541-RLR07C1005FPBSL23TR-ND186,53780 KčParametric Equivalent
RLR07C1005FPR36Vishay Dale0RLR07C1005FPR36-ND62,46905 KčParametric Equivalent
RLR07C1005FPR3623Vishay Dale0541-RLR07C1005FPR3623TR-ND77,43013 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500113,92548 Kč56 962,74 Kč
Unit Price without VAT:113,92548 Kč
Unit Price with VAT:137,84983 Kč