Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C1005FPRE823 | |
|---|---|
DigiKey Part Number | 541-RLR07C1005FPRE823TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C1005FPRE823 |
Description | RES 10M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1005FPB14 | Vishay Dale | 140 | RLR07C1005FPB14-ND | 222,37000 Kč | Parametric Equivalent |
| RLR07C1005FPBSL | Vishay Dale | 0 | RLR07C1005FPBSL-ND | 164,83430 Kč | Parametric Equivalent |
| RLR07C1005FPBSL23 | Vishay Dale | 0 | 541-RLR07C1005FPBSL23TR-ND | 186,53780 Kč | Parametric Equivalent |
| RLR07C1005FPR36 | Vishay Dale | 0 | RLR07C1005FPR36-ND | 62,46905 Kč | Parametric Equivalent |
| RLR07C1005FPR3623 | Vishay Dale | 0 | 541-RLR07C1005FPR3623TR-ND | 77,43013 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 85,53630 Kč | 171 072,60 Kč |
| Unit Price without VAT: | 85,53630 Kč |
|---|---|
| Unit Price with VAT: | 103,49892 Kč |


