
RLR07C1005FMB14 | |
|---|---|
DigiKey Part Number | RLR07C1005FMB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1005FMB14 |
Description | RES 10M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1005FMB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1005FPB14 | Vishay Dale | 140 | RLR07C1005FPB14-ND | 222,37000 Kč | Direct |
| RLR07C1005FRB14 | Vishay Dale | 188 | RLR07C1005FRB14-ND | 222,37000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,12000 Kč | 217,12 Kč |
| 10 | 150,22000 Kč | 1 502,20 Kč |
| 25 | 132,14480 Kč | 3 303,62 Kč |
| 50 | 120,81820 Kč | 6 040,91 Kč |
| 100 | 111,19700 Kč | 11 119,70 Kč |
| 300 | 98,82570 Kč | 29 647,71 Kč |
| 500 | 94,07692 Kč | 47 038,46 Kč |
| 1 000 | 88,48242 Kč | 88 482,42 Kč |
| Unit Price without VAT: | 217,12000 Kč |
|---|---|
| Unit Price with VAT: | 262,71520 Kč |

