
RLR07C1005FRB14 | |
|---|---|
DigiKey Part Number | RLR07C1005FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1005FRB14 |
Description | RES 10M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1005FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,37000 Kč | 222,37 Kč |
| 10 | 154,06200 Kč | 1 540,62 Kč |
| 25 | 135,56320 Kč | 3 389,08 Kč |
| 50 | 123,98060 Kč | 6 199,03 Kč |
| 100 | 114,13670 Kč | 11 413,67 Kč |
| 300 | 101,47913 Kč | 30 443,74 Kč |
| 500 | 96,62062 Kč | 48 310,31 Kč |
| 1 000 | 90,89740 Kč | 90 897,40 Kč |
| Unit Price without VAT: | 222,37000 Kč |
|---|---|
| Unit Price with VAT: | 269,06770 Kč |

