Parametric Equivalent
Parametric Equivalent

RHA0502K000FE02 | |
|---|---|
DigiKey Part Number | 541-RHA0502K000FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA0502K000FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,39000 Kč | 273,39 Kč |
| 10 | 190,59900 Kč | 1 905,99 Kč |
| 30 | 164,26033 Kč | 4 927,81 Kč |
| 50 | 154,14640 Kč | 7 707,32 Kč |
| 100 | 142,22160 Kč | 14 222,16 Kč |
| 250 | 129,16708 Kč | 32 291,77 Kč |
| 500 | 121,00476 Kč | 60 502,38 Kč |
| 1 000 | 114,07289 Kč | 114 072,89 Kč |
| Unit Price without VAT: | 273,39000 Kč |
|---|---|
| Unit Price with VAT: | 330,80190 Kč |



