
RHA050200R0FE02 | |
|---|---|
DigiKey Part Number | 541-RHA050200R0FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA050200R0FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,55000 Kč | 195,55 Kč |
| 10 | 160,06400 Kč | 1 600,64 Kč |
| 30 | 140,56500 Kč | 4 216,95 Kč |
| 50 | 139,76780 Kč | 6 988,39 Kč |
| 100 | 123,07720 Kč | 12 307,72 Kč |
| 250 | 112,69412 Kč | 28 173,53 Kč |
| 500 | 111,20800 Kč | 55 604,00 Kč |
| 1 000 | 78,86383 Kč | 78 863,83 Kč |
| Unit Price without VAT: | 195,55000 Kč |
|---|---|
| Unit Price with VAT: | 236,61550 Kč |


