


RH050R0200FE02 | |
|---|---|
DigiKey Part Number | 541-RH050R0200FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH050R0200FE02 |
Description | RH-50 .02 1% E02 E4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,19000 Kč | 392,19 Kč |
| 10 | 276,49100 Kč | 2 764,91 Kč |
| 25 | 245,21120 Kč | 6 130,28 Kč |
| 50 | 225,63280 Kč | 11 281,64 Kč |
| 100 | 209,00250 Kč | 20 900,25 Kč |
| 250 | 190,79520 Kč | 47 698,80 Kč |
| 500 | 179,41222 Kč | 89 706,11 Kč |
| 1 000 | 169,74638 Kč | 169 746,38 Kč |
| Unit Price without VAT: | 392,19000 Kč |
|---|---|
| Unit Price with VAT: | 474,54990 Kč |


