
RH0251R500FE02 | |
|---|---|
DigiKey Part Number | 541-RH0251R500FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH0251R500FE02 |
Description | RH-25 1.5 1% E02 E4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.5 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,18000 Kč | 185,18 Kč |
| 10 | 127,50000 Kč | 1 275,00 Kč |
| 25 | 111,92360 Kč | 2 798,09 Kč |
| 50 | 102,17540 Kč | 5 108,77 Kč |
| 100 | 93,88500 Kč | 9 388,50 Kč |
| 250 | 84,80976 Kč | 21 202,44 Kč |
| 500 | 79,13400 Kč | 39 567,00 Kč |
| 1 000 | 74,31415 Kč | 74 314,15 Kč |
| Unit Price without VAT: | 185,18000 Kč |
|---|---|
| Unit Price with VAT: | 224,06780 Kč |






