
RH05040K00FE02 | |
|---|---|
DigiKey Part Number | 541-RH05040K00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH05040K00FE02 |
Description | RH-50 40K 1% E02 E4 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 40 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,11000 Kč | 503,11 Kč |
| 10 | 357,32300 Kč | 3 573,23 Kč |
| 25 | 317,95160 Kč | 7 948,79 Kč |
| 50 | 293,31260 Kč | 14 665,63 Kč |
| 100 | 272,38190 Kč | 27 238,19 Kč |
| 250 | 249,47304 Kč | 62 368,26 Kč |
| 500 | 235,14862 Kč | 117 574,31 Kč |
| Unit Price without VAT: | 503,11000 Kč |
|---|---|
| Unit Price with VAT: | 608,76310 Kč |




