


RH025R5000FE02 | |
|---|---|
DigiKey Part Number | 541-RH025R5000FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH025R5000FE02 |
Description | RH-25 .5 1% E02 E4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,89000 Kč | 262,89 Kč |
| 10 | 182,93500 Kč | 1 829,35 Kč |
| 25 | 161,32360 Kč | 4 033,09 Kč |
| 50 | 147,80500 Kč | 7 390,25 Kč |
| 100 | 136,31270 Kč | 13 631,27 Kč |
| 250 | 123,73112 Kč | 30 932,78 Kč |
| 500 | 115,86486 Kč | 57 932,43 Kč |
| 1 000 | 109,18372 Kč | 109 183,72 Kč |
| Unit Price without VAT: | 262,89000 Kč |
|---|---|
| Unit Price with VAT: | 318,09690 Kč |




