Parametric Equivalent
Parametric Equivalent



RH02556R00FE02 | |
|---|---|
DigiKey Part Number | 541-RH02556R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH02556R00FE02 |
Description | RH-25 56 1% E02 E4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 56 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,93000 Kč | 158,93 Kč |
| 10 | 130,72100 Kč | 1 307,21 Kč |
| 25 | 120,92800 Kč | 3 023,20 Kč |
| 50 | 114,02780 Kč | 5 701,39 Kč |
| 100 | 107,52760 Kč | 10 752,76 Kč |
| 250 | 99,51092 Kč | 24 877,73 Kč |
| 500 | 93,85648 Kč | 46 928,24 Kč |
| 1 000 | 91,30438 Kč | 91 304,38 Kč |
| Unit Price without VAT: | 158,93000 Kč |
|---|---|
| Unit Price with VAT: | 192,30530 Kč |



