
RHA02556R00FE02 | |
|---|---|
DigiKey Part Number | 541-RHA02556R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA02556R00FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 56 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,42000 Kč | 181,42 Kč |
| 10 | 124,87500 Kč | 1 248,75 Kč |
| 30 | 106,90067 Kč | 3 207,02 Kč |
| 50 | 99,99660 Kč | 4 999,83 Kč |
| 100 | 91,85580 Kč | 9 185,58 Kč |
| 250 | 82,94376 Kč | 20 735,94 Kč |
| 500 | 77,36966 Kč | 38 684,83 Kč |
| 1 000 | 72,63628 Kč | 72 636,28 Kč |
| Unit Price without VAT: | 181,42000 Kč |
|---|---|
| Unit Price with VAT: | 219,51820 Kč |


