


RH0253K000FE02 | |
|---|---|
DigiKey Part Number | RHRC-3.0K-ND |
Manufacturer | |
Manufacturer Product Number | RH0253K000FE02 |
Description | RES CHAS MNT 3K OHM 1% 25W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH0253K000FE02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,61000 Kč | 204,61 Kč |
| 10 | 142,25600 Kč | 1 422,56 Kč |
| 25 | 125,03720 Kč | 3 125,93 Kč |
| 50 | 114,25520 Kč | 5 712,76 Kč |
| 100 | 107,03290 Kč | 10 703,29 Kč |
| 250 | 106,90284 Kč | 26 725,71 Kč |
| 500 | 93,86406 Kč | 46 932,03 Kč |
| Unit Price without VAT: | 204,61000 Kč |
|---|---|
| Unit Price with VAT: | 247,57810 Kč |



