
UAL25-3KF8 | |
|---|---|
DigiKey Part Number | 696-UAL25-3KF8-ND |
Manufacturer | |
Manufacturer Product Number | UAL25-3KF8 |
Description | RES CHAS MNT 3K OHM 1% 25W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL25-3KF8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.063" L x 1.079" W (27.00mm x 27.40mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,25000 Kč | 109,25 Kč |
| 10 | 74,20100 Kč | 742,01 Kč |
| 25 | 64,69080 Kč | 1 617,27 Kč |
| 50 | 58,73380 Kč | 2 936,69 Kč |
| 100 | 53,66910 Kč | 5 366,91 Kč |
| 250 | 48,12536 Kč | 12 031,34 Kč |
| 500 | 44,65800 Kč | 22 329,00 Kč |
| 1 000 | 41,71268 Kč | 41 712,68 Kč |
| 5 000 | 36,57438 Kč | 182 871,90 Kč |
| Unit Price without VAT: | 109,25000 Kč |
|---|---|
| Unit Price with VAT: | 132,19250 Kč |



