
RH02522K00FE02 | |
|---|---|
DigiKey Part Number | 541-RH02522K00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH02522K00FE02 |
Description | RH-25 22K 1% E02 E4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 22 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,20000 Kč | 513,20 Kč |
| 10 | 364,71200 Kč | 3 647,12 Kč |
| 25 | 324,59960 Kč | 8 114,99 Kč |
| 50 | 299,50360 Kč | 14 975,18 Kč |
| 100 | 278,18420 Kč | 27 818,42 Kč |
| 250 | 254,84644 Kč | 63 711,61 Kč |
| 500 | 240,25544 Kč | 120 127,72 Kč |
| Unit Price without VAT: | 513,20000 Kč |
|---|---|
| Unit Price with VAT: | 620,97200 Kč |





