
1402HV | |
|---|---|
DigiKey Part Number | HM2534-ND |
Manufacturer | |
Manufacturer Product Number | 1402HV |
Description | BOX ALUM GRAY 10.02"L X 7.26"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Split Sides and End Panel(s) 10.020" L x 7.260" W (254.51mm x 184.40mm) X 3.840" (97.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1402HV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.020" L x 7.260" W (254.51mm x 184.40mm) | |
Height | 3.840" (97.54mm) | |
Area (L x W) | 72.8in² (470cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 12 Gauge | |
Features | Card Guides, Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 629,90000 Kč | 1 629,90 Kč |
| 5 | 1 393,30000 Kč | 6 966,50 Kč |
| 10 | 1 302,30000 Kč | 13 023,00 Kč |
| 25 | 1 244,31600 Kč | 31 107,90 Kč |
| Unit Price without VAT: | 1 629,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 972,17900 Kč |






