


RH02518R00FE02 | |
---|---|
DigiKey Part Number | 541-RH02518R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH02518R00FE02 |
Description | RH-25 18 1% E02 E4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 18 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 120,19000 Kč | 120,19 Kč |
10 | 98,77600 Kč | 987,76 Kč |
25 | 91,38520 Kč | 2 284,63 Kč |
50 | 86,16960 Kč | 4 308,48 Kč |
100 | 81,25160 Kč | 8 125,16 Kč |
250 | 75,18964 Kč | 18 797,41 Kč |
500 | 70,91406 Kč | 35 457,03 Kč |
1 000 | 66,96262 Kč | 66 962,62 Kč |
Unit Price without VAT: | 120,19000 Kč |
---|---|
Unit Price with VAT: | 145,42990 Kč |