



UAL25-0R5F8 | |
|---|---|
DigiKey Part Number | 696-1290-ND |
Manufacturer | |
Manufacturer Product Number | UAL25-0R5F8 |
Description | RES CHAS MNT 0.5 OHM 1% 25W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL25-0R5F8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 500 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.063" L x 1.079" W (27.00mm x 27.40mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,08000 Kč | 132,08 Kč |
| 10 | 90,12300 Kč | 901,23 Kč |
| 25 | 78,77600 Kč | 1 969,40 Kč |
| 50 | 71,66620 Kč | 3 583,31 Kč |
| 100 | 65,62290 Kč | 6 562,29 Kč |
| 250 | 59,00604 Kč | 14 751,51 Kč |
| 500 | 54,86652 Kč | 27 433,26 Kč |
| 1 000 | 51,35124 Kč | 51 351,24 Kč |
| Unit Price without VAT: | 132,08000 Kč |
|---|---|
| Unit Price with VAT: | 159,81680 Kč |



