


RH025175R0FC02 | |
|---|---|
DigiKey Part Number | 541-RH025175R0FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH025175R0FC02 |
Description | RH-25 175 1% C02 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 175 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 175 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,23000 Kč | 257,23 Kč |
| 10 | 178,84100 Kč | 1 788,41 Kč |
| 25 | 157,67280 Kč | 3 941,82 Kč |
| 50 | 144,41560 Kč | 7 220,78 Kč |
| 100 | 133,15390 Kč | 13 315,39 Kč |
| 250 | 120,82280 Kč | 30 205,70 Kč |
| 500 | 113,11302 Kč | 56 556,51 Kč |
| 1 000 | 106,56520 Kč | 106 565,20 Kč |
| Unit Price without VAT: | 257,23000 Kč |
|---|---|
| Unit Price with VAT: | 311,24830 Kč |



