



THS2575RJ | |
|---|---|
DigiKey Part Number | A132018-ND |
Manufacturer | |
Manufacturer Product Number | THS2575RJ |
Description | RES CHAS MNT 75 OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 75 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,62000 Kč | 120,62 Kč |
| 10 | 79,82200 Kč | 798,22 Kč |
| 25 | 71,00600 Kč | 1 775,15 Kč |
| 50 | 65,19180 Kč | 3 259,59 Kč |
| 100 | 59,63470 Kč | 5 963,47 Kč |
| 300 | 51,89247 Kč | 15 567,74 Kč |
| 500 | 49,74452 Kč | 24 872,26 Kč |
| 1 000 | 46,51208 Kč | 46 512,08 Kč |
| 5 000 | 41,20984 Kč | 206 049,20 Kč |
| Unit Price without VAT: | 120,62000 Kč |
|---|---|
| Unit Price with VAT: | 145,95020 Kč |




