


RH010R1000FE02 | |
|---|---|
DigiKey Part Number | 541-RH010R1000FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH010R1000FE02 |
Description | RH-10 .1 1% E02 E4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,46000 Kč | 109,46 Kč |
| 10 | 90,07300 Kč | 900,73 Kč |
| 30 | 82,05300 Kč | 2 461,59 Kč |
| 50 | 78,57120 Kč | 3 928,56 Kč |
| 100 | 74,08970 Kč | 7 408,97 Kč |
| 250 | 68,55984 Kč | 17 139,96 Kč |
| 500 | 64,65970 Kč | 32 329,85 Kč |
| 1 000 | 60,98753 Kč | 60 987,53 Kč |
| 2 500 | 60,36744 Kč | 150 918,60 Kč |
| Unit Price without VAT: | 109,46000 Kč |
|---|---|
| Unit Price with VAT: | 132,44660 Kč |


