New at DigiKey
RH010R2500FE02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH01012R50FE02

DigiKey Part Number
541-RH01012R50FE02-ND
Manufacturer
Manufacturer Product Number
RH01012R50FE02
Description
RH-10 12.5 1% E02 E4
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12.5 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
12.5 Ohms
Tolerance
±1%
Power (Watts)
12.5W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Height - Seated (Max)
0.405" (10.29mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1143,35000 Kč143,35 Kč
1097,94600 Kč979,46 Kč
3083,51933 Kč2 505,58 Kč
5077,98180 Kč3 899,09 Kč
10071,45000 Kč7 145,00 Kč
25064,29932 Kč16 074,83 Kč
50059,82662 Kč29 913,31 Kč
1 00056,02794 Kč56 027,94 Kč
Manufacturers Standard Package
Unit Price without VAT:143,35000 Kč
Unit Price with VAT:173,45350 Kč