1 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor
RH Series

RH0101R000FC02

DigiKey Part Number
541-RH0101R000FC02-ND
Manufacturer
Manufacturer Product Number
RH0101R000FC02
Description
RES CHAS MNT 1 OHM 1% 12.5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RH0101R000FC02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1 Ohms
Tolerance
±1%
Power (Watts)
12.5W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Height - Seated (Max)
0.405" (10.29mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1400,64000 Kč400,64 Kč
10282,59100 Kč2 825,91 Kč
30245,08167 Kč7 352,45 Kč
50230,67560 Kč11 533,78 Kč
100213,70080 Kč21 370,08 Kč
250195,11844 Kč48 779,61 Kč
500183,49942 Kč91 749,71 Kč
1 000173,63435 Kč173 634,35 Kč
Manufacturers Standard Package
Unit Price without VAT:400,64000 Kč
Unit Price with VAT:484,77440 Kč