


RH010180R0FE02 | |
|---|---|
DigiKey Part Number | 541-RH010180R0FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH010180R0FE02 |
Description | RH-10 180 1% E02 E4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 180 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,72000 Kč | 142,72 Kč |
| 10 | 97,48300 Kč | 974,83 Kč |
| 30 | 83,13333 Kč | 2 494,00 Kč |
| 50 | 77,61980 Kč | 3 880,99 Kč |
| 100 | 71,11740 Kč | 7 111,74 Kč |
| 250 | 63,99452 Kč | 15 998,63 Kč |
| 500 | 59,54076 Kč | 29 770,38 Kč |
| 1 000 | 55,75745 Kč | 55 757,45 Kč |
| Unit Price without VAT: | 142,72000 Kč |
|---|---|
| Unit Price with VAT: | 172,69120 Kč |





