21 Ohms ±1% 30W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE75N21R0C02

DigiKey Part Number
541-RE75N21R0C02-ND
Manufacturer
Manufacturer Product Number
RE75N21R0C02
Description
NH-50 21 1% RE75N21R0 C02
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
21 Ohms ±1% 30W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
21 Ohms
Tolerance
±1%
Power (Watts)
30W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.625" (15.87mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1420,17000 Kč420,17 Kč
10296,70200 Kč2 967,02 Kč
25263,34000 Kč6 583,50 Kč
50242,47240 Kč12 123,62 Kč
100224,73950 Kč22 473,95 Kč
250205,33104 Kč51 332,76 Kč
500193,19672 Kč96 598,36 Kč
1 000182,89153 Kč182 891,53 Kč
Unit Price without VAT:420,17000 Kč
Unit Price with VAT:508,40570 Kč