Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPB527C202BA

DigiKey Part Number
CW231-ND
Manufacturer
Manufacturer Product Number
GPB527C202BA
Description
SWITCH PUSH SPST-NO 10A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Amber
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 20.20mm Dia
Operating Temperature
-25°C ~ 85°C
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1123,26000 Kč123,26 Kč
10106,35500 Kč1 063,55 Kč
25100,28640 Kč2 507,16 Kč
5095,92720 Kč4 796,36 Kč
10091,75080 Kč9 175,08 Kč
25086,49748 Kč21 624,37 Kč
50082,71658 Kč41 358,29 Kč
1 00079,09401 Kč79 094,01 Kč
Manufacturers Standard Package
Unit Price without VAT:123,26000 Kč
Unit Price with VAT:149,14460 Kč