New at DigiKey
10 kOhms ±1% 20W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE70G1002C02

DigiKey Part Number
541-RE70G1002C02-ND
Manufacturer
Manufacturer Product Number
RE70G1002C02
Description
RH-25 10K 1% RE70G1002 C02
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 20W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 kOhms
Tolerance
±1%
Power (Watts)
20W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1197,66000 Kč197,66 Kč
10136,40400 Kč1 364,04 Kč
25119,82520 Kč2 995,63 Kč
50109,44740 Kč5 472,37 Kč
100100,62950 Kč10 062,95 Kč
25090,97304 Kč22 743,26 Kč
50084,93422 Kč42 467,11 Kč
1 00079,80539 Kč79 805,39 Kč
Unit Price without VAT:197,66000 Kč
Unit Price with VAT:239,16860 Kč