
NWAR-27 | |
|---|---|
DigiKey Part Number | 1885-NWAR-27-ND |
Manufacturer | |
Manufacturer Product Number | NWAR-27 |
Description | 22MM EMERGENCY STOP" N.P" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plate |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plate | |
For Use With/Related Products | TW Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,72000 Kč | 110,72 Kč |
| 10 | 100,30300 Kč | 1 003,03 Kč |
| 30 | 95,67933 Kč | 2 870,38 Kč |
| 50 | 93,59680 Kč | 4 679,84 Kč |
| 100 | 90,84130 Kč | 9 084,13 Kč |
| 250 | 87,32552 Kč | 21 831,38 Kč |
| 500 | 84,75446 Kč | 42 377,23 Kč |
| 1 000 | 82,25898 Kč | 82 258,98 Kč |
| Unit Price without VAT: | 110,72000 Kč |
|---|---|
| Unit Price with VAT: | 133,97120 Kč |


