
RE65N1R00C02 | |
|---|---|
DigiKey Part Number | 541-RE65N1R00C02-ND |
Manufacturer | |
Manufacturer Product Number | RE65N1R00C02 |
Description | NH-10 1 1% RE65N1R00 C02 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Features Non-Inductive |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Resistance 1 Ohms | Height - Seated (Max) 0.405" (10.29mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 10W | Package / Case Axial, Box |
Composition Wirewound | Grade |
Temperature Coefficient ±50ppm/°C | Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,12000 Kč | 238,12 Kč |
| 10 | 165,25400 Kč | 1 652,54 Kč |
| 30 | 142,09333 Kč | 4 262,80 Kč |
| 50 | 133,19880 Kč | 6 659,94 Kč |
| 100 | 122,71230 Kč | 12 271,23 Kč |
| 250 | 111,23312 Kč | 27 808,28 Kč |
| 500 | 104,05390 Kč | 52 026,95 Kč |
| 1 000 | 97,95777 Kč | 97 957,77 Kč |
| Unit Price without VAT: | 238,12000 Kč |
|---|---|
| Unit Price with VAT: | 288,12520 Kč |



