
RE65N1000C02 | |
|---|---|
DigiKey Part Number | 541-RE65N1000C02-ND |
Manufacturer | |
Manufacturer Product Number | RE65N1000C02 |
Description | NH-10 100 1% RE65N1000 C02 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Features Non-Inductive |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Resistance 100 Ohms | Height - Seated (Max) 0.405" (10.29mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 10W | Package / Case Axial, Box |
Composition Wirewound | Grade |
Temperature Coefficient ±20ppm/°C | Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,03000 Kč | 270,03 Kč |
| 10 | 188,16300 Kč | 1 881,63 Kč |
| 30 | 162,13267 Kč | 4 863,98 Kč |
| 50 | 152,13480 Kč | 7 606,74 Kč |
| 100 | 140,34640 Kč | 14 034,64 Kč |
| 250 | 127,44276 Kč | 31 860,69 Kč |
| 500 | 119,37364 Kč | 59 686,82 Kč |
| 1 000 | 112,52198 Kč | 112 521,98 Kč |
| Unit Price without VAT: | 270,03000 Kč |
|---|---|
| Unit Price with VAT: | 326,73630 Kč |




