
| RE65G40R0C02 | |
|---|---|
| DigiKey Part Number | 541-RE65G40R0C02-ND | 
| Manufacturer | |
| Manufacturer Product Number | RE65G40R0C02 | 
| Description | RH-10 40 1% RE65G40R0 C02 | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 40 Ohms ±1% 10W Wirewound Chassis Mount Resistor | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance | 40 Ohms | |
| Tolerance | ±1% | |
| Power (Watts) | 10W | |
| Composition | Wirewound | |
| Temperature Coefficient | ±20ppm/°C | |
| Operating Temperature | -55°C ~ 250°C | |
| Features | - | |
| Coating, Housing Type | Aluminum | |
| Mounting Feature | Flanges | |
| Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
| Height - Seated (Max) | 0.405" (10.29mm) | |
| Lead Style | Solder Lugs | |
| Package / Case | Axial, Box | |
| Failure Rate | - | |
| Grade | ||
| Qualification | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 153,13000 Kč | 153,13 Kč | 
| 10 | 104,96600 Kč | 1 049,66 Kč | 
| 30 | 89,63233 Kč | 2 688,97 Kč | 
| 50 | 83,73580 Kč | 4 186,79 Kč | 
| 100 | 76,78870 Kč | 7 678,87 Kč | 
| 250 | 69,17996 Kč | 17 294,99 Kč | 
| 500 | 64,42204 Kč | 32 211,02 Kč | 
| 1 000 | 60,38068 Kč | 60 380,68 Kč | 
| Unit Price without VAT: | 153,13000 Kč | 
|---|---|
| Unit Price with VAT: | 185,28730 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic