
RHA0508R000FE02 | |
|---|---|
DigiKey Part Number | 541-RHA0508R000FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA0508R000FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Part Status Active | Height - Seated (Max) 0.625" (15.87mm) |
Resistance 8 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 50W | Grade |
Composition Wirewound | Qualification |
Temperature Coefficient ±50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NH0508R000FC02 | Vishay Dale | 39 | 541-NH0508R000FC02-ND | 417,32000 Kč | Parametric Equivalent |
| TMC0508R000FE02 | Vishay Dale | 15 | TMC50-8.0-ND | 870,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,98000 Kč | 252,98 Kč |
| 10 | 175,97900 Kč | 1 759,79 Kč |
| 30 | 151,48733 Kč | 4 544,62 Kč |
| 50 | 142,07600 Kč | 7 103,80 Kč |
| 100 | 130,98510 Kč | 13 098,51 Kč |
| 250 | 118,84464 Kč | 29 711,16 Kč |
| 500 | 111,25324 Kč | 55 626,62 Kč |
| 1 000 | 104,80598 Kč | 104 805,98 Kč |
| Unit Price without VAT: | 252,98000 Kč |
|---|---|
| Unit Price with VAT: | 306,10580 Kč |

