New Product
500 mOhms ±1% 5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE60GR500C02

DigiKey Part Number
541-RE60GR500C02-ND
Manufacturer
Manufacturer Product Number
RE60GR500C02
Description
RH-5 .5 1% RE60GR500 C02
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
500 mOhms
Tolerance
±1%
Power (Watts)
5W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Height - Seated (Max)
0.335" (8.51mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1184,99000 Kč184,99 Kč
10127,33200 Kč1 273,32 Kč
30109,04967 Kč3 271,49 Kč
50102,02080 Kč5 101,04 Kč
10093,73300 Kč9 373,30 Kč
25084,66140 Kč21 165,35 Kč
50078,98818 Kč39 494,09 Kč
1 00074,16998 Kč74 169,98 Kč
Manufacturers Standard Package
Unit Price without VAT:184,99000 Kč
Unit Price with VAT:223,83790 Kč