


RE60G1R00C02 | |
|---|---|
DigiKey Part Number | 541-RE60G1R00C02-ND |
Manufacturer | |
Manufacturer Product Number | RE60G1R00C02 |
Description | RH-5 1 1% RE60G1R00 C02 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 5W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,71000 Kč | 254,71 Kč |
| 10 | 177,18100 Kč | 1 771,81 Kč |
| 30 | 152,52233 Kč | 4 575,67 Kč |
| 50 | 143,04680 Kč | 7 152,34 Kč |
| 100 | 131,88000 Kč | 13 188,00 Kč |
| 250 | 119,65668 Kč | 29 914,17 Kč |
| 500 | 112,01342 Kč | 56 006,71 Kč |
| 1 000 | 105,52209 Kč | 105 522,09 Kč |
| Unit Price without VAT: | 254,71000 Kč |
|---|---|
| Unit Price with VAT: | 308,19910 Kč |



